Panasonic ERA-3ARB222V

Res Thin Film 0603 2.2K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.242
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3ARB222V.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Panasonic SCT

Inventory History

3 month trend:
+338%

CAD Models

Download Panasonic ERA-3ARB222V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.323
$ 0.323
Stock
108,712
26,645
26,645
Authorized Distributors
6
6
6
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.05 %
0.05 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRB072KL
100mW Thin Film Resistor 75V ±0.1% ±10ppm/℃ 2kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3ARB202V
Res Thin Film 0603 2K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB242V
Res Thin Film 0603 2.4K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB2211V
Res Thin Film 0603 2.21K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
Res Thin Film 0603 2.2K Ohm 0.1% 1/10W ¦25ppm/¦C SMD Paper T/R
Yageo GroupRT0603BRD072K2L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 2.2kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
PanasonicERA3ARB2101V
Res Thin Film 0603 2.1K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA-3ARB222V provided by its distributors.

Res Thin Film 0603 2.2K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 2.2K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive
Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Chip Resistor, 2.2kΩ ±0.1% 100mW ±10ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
ERA Series 0603 2200 Ohm ±0.1 % 0.1 W ±10 ppm/°C Metal Thin Film Chip Resistor
Metal Film (Thin Film) Chip Resistors, 0.1W, 2200½, 0.1%, 0603, RoHS
Panasonic SCT
ERA SERIES METAL FILM SMNT RESISTOR 0603 CASE 2.2KOHM +/-0.1% 0.1W +/-10PPM/DEGC
Resistor, 2K2, 0.1%, 0603, THIN FILM;
Resistor Type = Thin Film / Resistance kOhm = 2.2 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±10 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3ARB222V.
  • ERA3ARB222V