TE Connectivity THS101R2J

Fixed Resistor, Wire Wound, 10W, 1.2ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Production

Price and Stock

DistributorSKUMinPkg
UnikeyICTHS101R2J344Tray
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS101R2J.

Farnell

Datasheet6 pages12 years ago
Datasheet2 pages19 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-72.88%

CAD Models

Download TE Connectivity THS101R2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP6-1625963-7
Fixed Resistor, Wire Wound, 10W, 1.2ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS501R2J
Res Wirewound 1.2 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA251R2J
Res Wirewound 1.2 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS501R2J
Res Wirewound 1.2 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity THS101R2J provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 1.2ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Through Hole Wirewound Resistor, Ths Series, 1.2 Ohm, 10 W, 5%, 50Ppm/ C Rohs Compliant: Yes |Cgs Te Connectivity THS101R2J
1.2 Ω, Wire Wound, Power Resistor Resistor, 30 x 17 x 9 mm, 2 Termination, Loose Piece - Tray, 5 %, Resistance Class Up to 1kΩ, 10 W, CGS THS
RES, WIREWOUND, 1R2, 10W, SOLDER; Resist; RES, WIREWOUND, 1R2, 10W, SOLDER; Resistance: 1.2ohm; Product Range: THS Series; Power Rating: 10W; Resistance Tolerance: ± 5%; Voltage Rating: 160V; Resistor Element Type: Wirewound;
THS10 1R2 5% Resistance Value: 1.2 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 1.2 Ω Wire Wound 5 % Power Resistor | Part Number: THS101R2J | Internal Number: 1-1879073-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879073-1