Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSA251R2J

Fixed Resistor, Wire Wound, 25W, 1.2ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA251R2J.

Sager Electronics

Technical Drawing1 page10 years ago

JRH Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
+1.73%

CAD Models

Download TE Connectivity HSA251R2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSA501R2J
HS Series 72.5 x 30 mm 1.2 Ohm ±5 % 50 W ±50 ppm/°C Wirewound Resistor
TE Connectivity / AMP1630186-5
Fixed Resistor, Wire Wound, 50W, 1.1ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA251R2J
Fixed Resistor, Wire Wound, 25W, 1.2ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS101R2J
Fixed Resistor, Wire Wound, 10W, 1.2ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS101R2J
Fixed Resistor, Wire Wound, 10W, 1.2ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 1.2ohm, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1.2ohm, 2.449V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1.2ohm, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity HSA251R2J provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 1.2ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 1.2 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
±5% ±50ppm/℃ 1.2Ω 25W base mount 51.8mm(Length)*15mm(height)
Wirewound Resistors - Chassis Mount 1.2 OHM 5% 25W
Hsa25 1R2 5%; |Cgs Te Connectivity HSA251R2J
2-1625971-0, TE CONNECTIVITY/AMP BRAND
TE COMPONENT (REF 2-1625971-0)
HSA25 1R2 5% Resistance Value: 1.2 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 1.2 Ω Wire Wound 5 % Power Resistor | Part Number: HSA251R2J | Internal Number: 2-1625971-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625971-0