TE Connectivity / AMP 1-1879023-5

Inductor, High Frequency, Ind 0.075 Uh, Tol 5%, Cur-rtg 1 A, SMT, 1008
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879023-5.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.99%

CAD Models

Download TE Connectivity / AMP 1-1879023-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.07uH, 5%, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.07uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.077uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Ind Chip Wirewound 68nH 5% 100MHz 55Q-Factor Ceramic 900mA 1206 T/R
Ind Chip Wirewound 68nH 5% 50MHz 80Q-Factor Ceramic 1A 1008 T/R
Inductor RF Wirewound 0.068uH 5% 50MHz 65Q-Factor Ceramic 1A 0.21Ohm DCR 1008 T/R
Inductor RF Chip Wirewound 75nH 5% 100MHz 20Q-Factor 135mA 2.1Ohm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 75nH 5% 100MHz 34Q-Factor 270mA 560mOhm DCR 0603 Paper T/R
Inductor RF Chip Unshielded Thin Film 75nH 5% 300MHz 8Q-Factor Ceramic 100mA 10Ohm DCR 0201 T/R
General Purpose Inductor, 0.075uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor, Aec-Q200, 75Nh, 750Mhz, 0402 Rohs Compliant: Yes |Tdk MLG1005S75NJTD25

Descriptions

Descriptions of TE Connectivity / AMP 1-1879023-5 provided by its distributors.

INDUCTOR, HIGH FREQUENCY, IND 0.075 UH, TOL 5%, CUR-RTG 1 A, SMT, 1008
General Purpose Inductor, 0.07uH, 5%, 1 Element, SMD, 1008
3650 1008 75Nh 5% 2K Rl/ Rel |Sigmainductors Te Connectivity 36502C75NJTDG
50MHz 1.1GHz 1A 60@350MHz 75nH 210m¦¸ ¡À5% 1008 , 2.92mm*2.79mm*2.1mm
FIXED IND 75NH 1A 210 MOHM SMD
RF Inductors - SMD 3650 1008 75nH 5% 2K RL
1-1879023-5, TE CONNECTIVITY/AMP BRAND
3650 1008 75nH 5% 2K RL Inductance: .07 µH Inductor Type: High Frequency Current Rating (Max): 1000 mA DC Resistance: .21 Ω Package Size Code: 1008 0.07 µH High Frequency 1000 mA .21 Ω | High Frequency & Rf Inductor | Part Number: 36502C75NJTDG | Internal Number: 1-1879023-5 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36502C75NJTDG