TE Connectivity / AMP 1-1838142-0

Euro Crimp Insulated Red Ring Terminal 0.5mmsq to 1.5mmsq/22 to 16AWG Copper 3mm Stud Body PVC Sleeve Box
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1838142-0.

IHS

Datasheet2 pages17 years ago

Master Electronics

Inventory History

3 month trend:
+459%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-01-31
LTD Date2011-03-31

Related Parts

Splice Terminal 10-16AWG Copper Natural 22.86mm Tin Carton
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Bag, Tab 4.75 x 0.51mm, Blue
Quick Disconnect Terminal 14-16AWG Brass Blue F 21.84mm Electro Tin InsulKrimp™ Bag

Descriptions

Descriptions of TE Connectivity / AMP 1-1838142-0 provided by its distributors.

Euro Crimp Insulated Red Ring Terminal 0.5mmsq to 1.5mmsq/22 to 16AWG Copper 3mm Stud Body PVC Sleeve Box
Ring Tongue Terminal 16-22AWG 17.5mm 5.5mm Loose
RED Ring Terminal (insulated) Stud 3.00
Ring and Spade Tongue Terminals
CRIMP TERMINAL, RING, 3MM, RED; Connector Type:Ring Tongue; Series:Euro-Crimp; Insulator Colour:Red; Termination Method:Crimp; Stud/Tab Size:3mm; Contact Material:Copper; Contact Plating:Tin; Insulator Material:PVC; Cable Diameter Max:3.56mm; Cable Diameter Min:2.03mm; Colour:Red; Connector Type:Ring; Contact Material:Copper; Jacket Colour:Red; Jacket Material:PVC; Material:Copper; Stud Size:3mm; Termination Type:Crimp; Wire Area Size Max:1.5mm²; Wire Area Size Min:0.5mm²; Wire Size:16AWG; Wire Size AWG Max:16AWG; Wire Size AWG Min:22AWG; Wire Size Range (AWG):22-16

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors