Molex 19160-0002

19160-0002 Molex Terminals WJNT-SPL 2426 -9880 NYL NAT datasheet, inventory, & pricing.
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19160-0002.

IHS

Technical Drawing1 page16 years ago

element14

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
+6.89%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 22.10mm, Blue, Carton
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.81mm Electro Tin InsulKrimp™ Bag
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36151
TE Connectivity 36151 Ring Terminal 1.605mm² 3.51mm Ø Partially Insulated
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
Splice Terminal, 1.3 to 2mm2, Tin, Butt Splice, 16 to 14 AWG, Copper

Descriptions

Descriptions of Molex 19160-0002 provided by its distributors.

19160-0002 Molex Terminals WJNT-SPL 2426 -9880 NYL NAT datasheet, inventory, & pricing.
Splice Terminal 10-16AWG Copper Natural 22.86mm Tin Carton
Single Splice Terminal 10-16 Amp 22.86mm 11.2mm Tin Box
Twist-On Wire Connector, 10 AWG Max, Bare, Nylon Insulation, 600 V
Closed-End Insulated Splice for 16-10 AWG Wire
CONNECTOR CLOSED ENDED 2-#12MAX AND 4-#18 AWG MIN, 19160 SERIES
TERMINAL, CLOSED END SPLICE, 10AWG, NAT;
Cross Referenced to MOLEX - Part: MOL19160-0002
CLOSED END SPLICE,INSUL,10-16AWG, NYLON INSULATION
TERMINAL, CLOSED END SPLICE, NAT, 10AWG; Product Range:19160 Series; Termination:Crimp; Wire Size AWG Min:16AWG; Max:10AWG; Conductor
Crimp-On Splice 600V Copper - Nylon
CLOSED END CONNECTOR (CLEAR) (NC-1610)
BUTT SPLICE, NYLON, NATURAL, 16-10AWG;
CONN SPLICE 10-16AWG CRIMP 19160
Woodhead 191600002 Electrical Terminals Brand: Molex. Part Number: 191600002. Molex Closed End Splice, Insulated, Series: 19160, 16 to 10 AWG Conductor, 0.9 in Length, 0.45 in Diameter Opening, 600 V, Specifications: Closed Barrel, Nylon (PA) Insulation, 9.65 mm Dia Maximum Wire Insulation, 105 deg C, Copper, Natural, Tin Plated, 0.15 in ID Dimensions. Additional Description: MOLX-NC-1610 CLOSED END CONNECTOR (CLEAR) 191600002..

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -191600002
  • 0191600002
  • 19160-0002.
  • 191600002
  • NC-1610