TE Connectivity / AMP 1-1825139-4

Toggle Switch, DPDT, (on)-off-(on), 5A, 28VDC, Wire Terminal, Panel Mount
$ 4.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1825139-4.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.11%

CAD Models

Download TE Connectivity / AMP 1-1825139-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-11-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityA203SYZQ04
Toggle Switch, DPDT, On-off-on, 5A, 28VDC, Wire Terminal, Panel Mount
TE Connectivity3-1825139-9
Switch Toggle ON ON ON DPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
TE Connectivity2-1825139-4
Toggle Switch, Dpdt, 5A, 28Vdc, Pan Rohs Compliant: Yes |Alcoswitch Te Connectivity 2-1825139-4
NKK SwitchesM2022SS1W03
Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
Switch Toggle ON ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2022SS1W01-BF
SWITCH, MINI TOGGLE, DPDT, ON-NONE-ON,.413 BAT ACTUATOR, GRN CAP,6A,125VAC, SOLDER
NKK SwitchesM2022S2A1W01
Switch Toggle ON None ON DPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of TE Connectivity / AMP 1-1825139-4 provided by its distributors.

Toggle Switch, DPDT, (on)-off-(on), 5A, 28VDC, Wire Terminal, Panel Mount
SWITCH, A TOGGLE, P3 ACTUATOR, Y BUSHING, Z TERMINAL, Q CONTACT | TE Connectivity A205P3ZQ04
Toggle Sw Dp (On)Off(On) Flat Lug Toggle Switch |Alcoswitch Te Connectivity A205P3ZQ04
Toggle Switch DPDT (on)-off-(on)
Gemini Series A Miniature Toggle Switch 2-Pole (ON)-OFF-(ON) Flatted Silver Contacts Wire Lug Termination
SWITCH, TOGGLE, DPDT, 5A, 250V; Switch Operation:(On)-Off-(On); Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:Gemini A Series; Switch Mounting:Panel Mount; Contact Current Ma 16M2407
A205P3ZQ04 Contact Current Rating: 5 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: (On) Off (On) Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 5 A Double Pole - Double Throw (On) Off (On) 28 VDC | Part Number: 1-1825139-4 | Internal Number: 1-1825139-4 | Alias Number: A205P3ZQ04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • A205P3ZQ04