TE Connectivity / AMP 1-1718491-1

Automotive Housing, Plug, 25Pos, Black Rohs Compliant: Yes |Amp Te Connectivity 1-1718491-1
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1718491-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

ODG (Origin Data Global)

Burklin Elektronik

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 1-1718491-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-05-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1-1394765-1
Combination Line Connector, 21 Contact(s), Male, Crimp Terminal
TE Connectivity / AMP2-1394765-1
Multiple Contact Point (MCP) Interconnection System and MCON Contact System
TE Connectivity1-967625-1
21 Position 5 mm Brown Female Socket Receptacle Housing Timer Connector
EatonSMS18R1
Combination Line Connector, 18 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 1-1718491-1 provided by its distributors.

Automotive Housing, Plug, 25Pos, Black Rohs Compliant: Yes |Amp Te Connectivity 1-1718491-1
Multiple Contact Point (MCP) Interconnection System and MCON Contact System
Conn Housing PL 25 POS 4mm/5mm ST Cable Mount Box
Board Connector, 3 Row(s), Male
Automotive Connectors 1.5/2.8MMTAB HSG 25POS ASSY
AMP MCP 1-92 ,AMP MCP 9.5,6.3/4.8K,2.8 1.5K , 100
1-1718491-1, TE CONNECTIVITY/AMP BRAND
1.5/2.8MMTAB HSG 25POS ASSY Connector & Housing Type: Housing for Male Terminals Mating Tab Width: 1.5 mm 2.8 mm Mating Tab Width: .11 in .059 in Connector System: Wire-to-Device Wire-to-Board Number of Positions: 25 Housing for Male Terminals 1.5 mm .11" | Amp Mcp Unsealed Connector Housing | Part Number: 1-1718491-1 | Internal Number: 1-1718491-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors