TE Connectivity / AMP 1-1625959-5

Resistor, Thick Film, Res 20 Megohms, Pwr-rtg 2 W, Tol 1%, Radial, Epoxy Coat
$ 7.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1625959-5.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.88%

CAD Models

Download TE Connectivity / AMP 1-1625959-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityHB120MFZRE
Res, 20M, 2W, Radial, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 1-1625958-8
TE ConnectivityHBA22MFZRE
Fixed Resistor, Thick Film, 0.4W, 22000000Ohm, 1000V, 1% +/-Tol, -100, 100Ppm/Cel, Through Hole
Mini-Mox FIXED RESISTOR Axial Through Hole Resistor ±1% 100ppm/C 20MOhm 0.25W 1/4W
RESISTOR, METAL FILM,20 MEGOHMS,0.125 W,+/-1%,200 V, AXIAL,100 PPM/C,450 VAC
Fixed Resistor, Metal Oxide, 0.5W, 20000000ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 2e+07ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RES 22M OHM 1/2W 1% AXIAL | Ohmite MOX300002205FE
TE ConnectivityHBA22MFZRE
Fixed Resistor, Thick Film, 0.4W, 22000000Ohm, 1000V, 1% +/-Tol, -100, 100Ppm/Cel, Through Hole

Descriptions

Descriptions of TE Connectivity / AMP 1-1625959-5 provided by its distributors.

RESISTOR, THICK FILM, RES 20 MEGOHMS, PWR-RTG 2 W, TOL 1%,RADIAL, EPOXY COAT
Fixed Resistor, Metal Glaze/thick Film, 4W, 20000000ohm, 15000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Through-Hole Resistors, High Value/High Voltage Resistor, 52 x 3 mm, 2 Termination, Loose Piece - Tray, 1 %, Thick Film, CGS HB
Special Order: HB03RE 20M 1% 100PPM Resistance Value: 20M Ω Resistor Type: High Value/High Voltage Resistor Element Type: Thick Film Power Rating: 4 W Resistance Class: 1MΩ – 1GΩ Through-Hole Resistor | 20M Ω High Value/High Voltage Resistor Thick Film 4 W | Part Number: HB320MFZRE | Internal Number: 1-1625959-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HB320MFZRE