TE Connectivity HBA22MFZRE

Fixed Resistor, Thick Film, 0.4W, 22000000Ohm, 1000V, 1% +/-Tol, -100, 100Ppm/Cel, Through Hole
$ 3.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HBA22MFZRE.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-3.66%

CAD Models

Download TE Connectivity HBA22MFZRE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityHB120MFZRE
Res, 20M, 2W, Radial, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 1-1625958-8
Fixed Resistor, Metal Film, 0.5W, 2.2e+07ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Mini-Mox FIXED RESISTOR Axial Through Hole Resistor ±1% 100ppm/C 20MOhm 0.25W 1/4W
Radial FIXED RESISTOR Slim-Mox 0.580Lx0.100W 14.73mmx2.54mm 1W 20MOhm 50ppm/C
RESISTOR, METAL FILM,20 MEGOHMS,0.125 W,+/-1%,200 V, AXIAL,100 PPM/C,450 VAC
Fixed Resistor, Metal Film, 0.5W, 20000000ohm, 250V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 20000000ohm, 250V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity HBA22MFZRE provided by its distributors.

Fixed Resistor, Thick Film, 0.4W, 22000000Ohm, 1000V, 1% +/-Tol, -100, 100Ppm/Cel, Through Hole
Radial FIXED RESISTOR HB CGS 0.315Lx0.102W 8.00mmx2.60mm 0.4W 22MOhm ±100ppm/C
Fixed Resistor, Thick Film, 0.4W, 220000; |Te Connectivity Amp 1625960-6
RESISTOR, THICK FILM, RES 22 MEGOHMS, PWR-RTG 0.4 W, TOL 1%,RADIAL, EPOXY COAT
HBA RE 22M 1% 100PPM Resistance Value: 22M Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 1 % Power Rating: .4 W Through-Hole Resistor | 22M Ω Thick Film High Value/High Voltage Resistor 1 % | Part Number: HBA22MFZRE | Internal Number: 1625960-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625960-6