TE Connectivity / AMP 1-1625812-5

Inductor Power Shielded Wirewound 820uH 10% 1KHz 12Q-Factor Ferrite 0.35A 1.7Ohm DCR T/R
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1625812-5.

IHS

Datasheet4 pages1 year ago

Future Electronics

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 820uH 10% 1KHz 10Q-Factor Ferrite 350mA 1.7Ohm DCR T/R
Inductor Power Unshielded Wirewound 820uH 10% 1KHz Ferrite 450mA 2.55Ohm DCR Automotive T/R
RF Choke Wirewound 820uH 10% 1KHz 26Q-Factor Ferrite 0.4A 0.86Ohm DCR RDL Bag
TAIYO YUDENLHL10TB821K
Ind Power 820uH 10% 796KHz 30Q-Factor Ferrite 420mA RDL Ammo Pack
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Wurth Elektronik744045821
1KHz 2MHz 150mA 85mA 50@796kHz 820¦ÌH 20¦¸ ¡À10% 1812 4.5mm*3.2mm*2.9mm
Ind Power Shielded Wirewound 820uH 10% 1KHz 20Q-Factor Ferrite 700mA T/R
Inductor Power Shielded Wirewound 820uH 10% 1KHz 20Q-Factor Ferrite 0.7A 1.5Ohm DCR T/R
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of TE Connectivity / AMP 1-1625812-5 provided by its distributors.

Inductor Power Shielded Wirewound 820uH 10% 1KHz 12Q-Factor Ferrite 0.35A 1.7Ohm DCR T/R
General Purpose Inductor, 820uH, 10%, 1 Element, SMD
FIXED IND 820UH 350MA 1.7OHM SMD
3631B 820Uh 10% Fio |Sigmainductors Te Connectivity 3631B821KL
1KHz 350mA 820¦ÌH 1.7¦¸ ¡À10% , 12.7mm*12.7mm*6.5mm
Power Inductors - SMD 3631B 820UH 10% FIO
1-1625812-5, TE CONNECTIVITY/AMP BRAND
3631B 820UH 10% FIO Inductance: 820 µH Current Rating (Max): 350 mA DC Resistance: 1.7 Ω Inductor Quality Factor: 12 Passive Component Tolerance: 10 % Power Inductor | 820 µH 350 mA 1.7 Ω 12 | Part Number: 3631B821KL | Internal Number: 1-1625812-5 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3631B821KL