Wurth Elektronik 744045821

1KHZ 2MHZ 150MA 85MA 50@796KHZ 820¦ÌH 20¦¸ ¡À10% 1812 4.5MM*3.2MM*2.9MM
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744045821.

Wurth Elektronik

Datasheet6 pages4 years ago

Newark

Inventory History

3 month trend:
+25.43%

CAD Models

Download Wurth Elektronik 744045821 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Wirewound 820uH 10% 1KHz 38Q-Factor Ferrite 0.1A 12Ohm DCR T/R
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1211
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 2019
Inductor Power Unshielded Wirewound 820uH 10% 1KHz 0.17A 7.1Ohm DCR AXL T/R

Descriptions

Descriptions of Wurth Elektronik 744045821 provided by its distributors.

1KHz 2MHz 150mA 85mA 50@796kHz 820¦ÌH 20¦¸ ¡À10% 1812 4.5mm*3.2mm*2.9mm
Inductor, Un-Shielded, 820Uh, 150Ma, Smd; Inductance:820Μh; Rms Current (Irms):85Ma; Inductor Construction:Unshielded; Saturation Current (Isat):150Ma; Product Range:We-Lq Series; Inductor Case/Package:-; Dc Resistance Max:20Ohm Rohs Compliant: Yes |Würth Elektronik 744045821
Inductance uH = 820 / Tolerance = ±10 % / Core = Iron Powder / Maximum DC Resistance Ohm = 20 / Rated Current mA = 85 / Self-Resonant Frequency MHz = 2 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 1812 / Series = WE-LQ / Length mm = 4.5 / Width mm = 3.2 / Height mm = 2.6 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)