TE Connectivity / AMP 1-1625812-2

Inductor Power Shielded Wirewound 47uH 15% 1KHz Ferrite 1.6A 130mOhm DCR T/R
$ 0.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1625812-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

element14 APAC

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-35.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 15% 1KHz 22Q-Factor Ferrite 1.6A 0.13Ohm DCR T/R
Ind Power Shielded Bobbin Core 47uH 15% 100KHz 27Q-Factor Ferrite 1A T/R
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Shielded Wirewound 47uH 15% 1KHz 24Q-Factor Ferrite 2.2A 0.085Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 15% 1KHz 35Q-Factor Ferrite 1A 0.19Ohm DCR T/R
API Delevan2256R-21L
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core
Wurth Elektronik744774147
WE-PD2, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 47 UH, 860MA I

Descriptions

Descriptions of TE Connectivity / AMP 1-1625812-2 provided by its distributors.

Inductor Power Shielded Wirewound 47uH 15% 1KHz Ferrite 1.6A 130mOhm DCR T/R
General Purpose Inductor, 47uH, 15%, 1 Element, SMD
FIXED IND 47UH 1.6A 130 MOHM SMD
Power Inductors, Inductance 47 µH, 1600 mA, .13 Ω DC Resistance, 34, Shielded, 15 %, 12.7 x 12.7 mm, Sigma 3631
1-1625812-2, TE CONNECTIVITY/AMP BRAND
Power Inductors - SMD 47 UH 15%
3631B 47UH 15% FIO; 1-1625812-2
3631B 47UH 15% FIO Inductance: 47 µH Current Rating (Max): 1600 mA DC Resistance: .13 Ω Inductor Quality Factor: 34 Shielded: Yes Power Inductor | 47 µH 1600 mA .13 Ω 34 | Part Number: 3631B470LL | Internal Number: 1-1625812-2 | TE Connectivity
Inductor, Smd, 47Uh, 1.6A; Inductance:47Μh; Rms Current (Irms):1.6A; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:3631 Series; Inductor Case/Package:-; Dc Resistance Max:130Mohm; Product Length:12.7Mm Rohs Compliant: Yes |Sigmainductors Te Connectivity 3631B470LL

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3631B470LL
  • 3631B470LL..