Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR0905-470Y

General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core, SMD, 3939
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0905-470Y.

IHS

Datasheet4 pages7 years ago

Master Electronics

Inventory History

3 month trend:
-13.73%

CAD Models

Download Bourns SRR0905-470Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.478
$ 0.498
Stock
26,321
8,316
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
15 %
15 %
Current Rating
1 A
1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
140 mΩ
140 mΩ
Q Factor
27
27
Test Frequency
2.52 MHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ind Power Shielded Bobbin Core 47uH 15% 100KHz 27Q-Factor Ferrite 1A T/R
Ind RF Choke Shielded Bobbin Core 47uH 15% 2.52MHz 30Q-Factor Ferrite 1.1A RDL Bag
Inductor Power Shielded Bobbin Core 47uH 15% 100KHz Ferrite 0.8A 0.27Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR0905-470Y provided by its distributors.

General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core, SMD, 3939
100KHz 11MHz 1A 27@2.52MHz 47μH 140mΩ ±15% standard mounting,SMD mount 9.9mm*9.9mm*4.8mm
FIXED IND 47UH 1A 140 MOHM SMD
Ind9.9X4.5Mm,47Uh15%1A, shdsmd /Tape & Re; |Bourns, Inc. SRR0905-470Y
SRR0905 Nonstandard 0.390Dia 9.90mm 47muH
1A 47uH ±15% Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.