TE Connectivity / AMP 1-1624094-7

Ind Chip Molded/Unshielded Wirewound 470uH 10% 796KHz 40Q-Factor Ferrite 62mA 1812 T/R
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1624094-7.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages19 years ago
Datasheet4 pages24 years ago

Sager Electronics

TE Connectivity

element14

Newark

CAD Models

Download TE Connectivity / AMP 1-1624094-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind General Purpose Chip Wirewound 470uH 10% 796KHz 40Q-Factor Ferrite 62mA 1812 T/R
General Purpose Inductor, 470uH, 10%, 1 Element, SMD, 1812
TAIYO YUDENLHL10TB471K
Ind Power 470uH 10% 796KHz 30Q-Factor Ferrite 570mA RDL Ammo Pack
Wurth Elektronik744032471
1MHz 5MHz 120mA 55mA 46@796kHz 470¦ÌH 25¦¸ ¡À10% 1210 3.2mm*2.5mm*2.3mm
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
TAIYO YUDENCBC2518T471K
Inductor Power Chip Wirewound 470uH 10% 796KHz Ferrite 0.07A 28.6Ohm DCR 1007 T/R
TAIYO YUDENCBC2518T471KV
Inductor Power Chip Wirewound 470uH 10% 796KHz Ferrite 0.05A 28.6Ohm DCR 1007 Automotive T/R
TAIYO YUDENLB3218T471K
Inductor General Purpose Chip Wirewound 470uH 10% 796KHz Ferrite 0.054A 18.2Ohm DCR 1207 T/R

Descriptions

Descriptions of TE Connectivity / AMP 1-1624094-7 provided by its distributors.

Ind Chip Molded/Unshielded Wirewound 470uH 10% 796KHz 40Q-Factor Ferrite 62mA 1812 T/R
Avnet Japan
General Purpose Inductor, 470uH, 10%, 1 Element, SMD, 1812
Special Order: 3613C 470UH 10% Inductance: 470 µH Current Rating (Max): 62 mA DC Resistance: 26 Ω Inductor Quality Factor: 40 Product Length: .177 in 470 µH 62 mA 26 Ω 40 | TE Connectivity
Chip Inductor, 470Uh, 60Ma 10% 3Mhz; Rango De Producto:Serie 3613C; Inductancia:470Μh; Inductancia, Tolerancia:± 10%; Caracasa Del Inductor Alta Frecuencia:1812 [Métrica 4532]; Frecuencia De Autoresonancia Mín.:3Mhz; Factor Q:40 |Sigmainductors Te Connectivity 3613C471K

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3613C471K
  • 3613C471K.
  • 3613C471K..