TE Connectivity / AMP 1-1623808-3

Fixed Resistor, Wire Wound, 7W, 33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1623808-3.

Newark

Datasheet6 pages12 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-1623808-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1623797-9
Fixed Resistor, Wire Wound, 10W, 33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / CGSFCB433RJ
Fixed Resistor, Wire Wound, 4W, 33ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
TE Connectivity1-1623789-2
Fixed Resistor, Wire Wound, 7W, 33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP3-1623795-4
Fixed Resistor, Wire Wound, 5W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE633RJ
Fixed Resistor, Wire Wound, 7W, 33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 33ohm, 5.745V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 33ohm, 9.083V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 33ohm, 9.083V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1623808-3 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole SQZ7 33R 5% (WIRE)
Res Wirewound 33 Ohm 5% 7W ±300ppm/C Ceramic RDL Loose
33 Ω, Wire Wound, Power Resistor Resistor, 5 %, 36 x 10 x 25 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 7 W, CGS SQ
SQZ7 33R 5% (WIRE) Resistance Value: 33 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 36 x 10 x 25 mm Wirewound Resistor: Horizontal Mount | 33 Ω Wire Wound Power Resistor 5 % | Part Number: SQZW733RJ | Internal Number: 1-1623808-3 | 36 x 10 x 25 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQZW733RJ