TE Connectivity / AMP 1-1623746-4

Fixed Resistor, Wire Wound, 3W, 1.2ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1623746-4.

RS (Formerly Allied Electronics)

Datasheet3 pages17 years ago
Datasheet1 page16 years ago

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1-1623746-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityROX3SJ1R2
ROX Neohm FIXED RESISTOR Axial through hole resistor ±5% ±350ppm/C 1.2Ohm 3W
TE ConnectivityROX2SJ1R2
Fixed Resistor, Metal Oxide Film, 2W, 1.2ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ1R2
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.2Ohm 1W
Stackpole ElectronicsRSMF1JT1R20
Fixed Resistor, Metal Oxide Film, 1W, 1.2ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT1R20
Fixed Resistor, Carbon Film, 0.5W, 1.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT1R20
Fixed Resistor, Carbon Film, 0.25W, 1.2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1.2ohm, 1.8974V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 1.2ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1.2ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ1R2
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.2Ohm 1W
TE Connectivity / AMP1622373-1
Fixed Resistor, Thin Film, 0.6W, 1.2ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1623746-4 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 1.2ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 1.2 OHMS, PWR-RTG 2.5 W, TOL 5%, AXIAL, SILICONE COAT
Res Wirewound 1.2 Ohm 5% 3W 0ppm/°C to 60ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
1.2 Ω, Wire Wound, Power Resistor Resistor, 5 %, 13.5 x 6 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, 3 W, 0 – 60 ppm/°C, CGS ER
RES, 1R2, 5%, 3W, AXIAL, WIREWOUND; Resistance: 1.2ohm; Product Range: ER Series; Power Rating: 3W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 100V; Resistor Element Material: Wirewound; Temp
Special Order: ER74 1R2 5% AMMO PK Resistance Value: 1.2 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 13.5 x 6 mm Through-Hole Resistor | 1.2 Ω Wire Wound Power Resistor 5 % | 13.5 x 6 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER741R2JT