Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ROX1SJ1R2

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.2Ohm 1W
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ1R2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages11 years ago
Datasheet16 pages19 years ago

TE Connectivity

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+66.48%

CAD Models

Download TE Connectivity ROX1SJ1R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP1-1879350-9
Fixed Resistor, Metal Film, 1W, 1.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ1R2
Fixed Resistor, Metal Oxide Film, 2W, 1.2ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ1R2
ROX Neohm FIXED RESISTOR Axial through hole resistor ±5% ±350ppm/C 1.2Ohm 3W
Stackpole ElectronicsRSMF1JT1R20
Fixed Resistor, Metal Oxide Film, 1W, 1.2ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT1R20
Fixed Resistor, Carbon Film, 0.5W, 1.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT1R20
Fixed Resistor, Carbon Film, 0.25W, 1.2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1.2ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1625890-0
Fixed Resistor, Metal Oxide Film, 2W, 1.2ohm, 2% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1.1ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1.2ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622373-1
Fixed Resistor, Thin Film, 0.6W, 1.2ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX1SJ1R2 provided by its distributors.

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.2Ohm 1W
Res, 1R2, 5%, 1W, Axial, Metal Oxide; |Te Connectivity Neohm ROX1SJ1R2
RESISTOR, METAL OXIDE, RES 1.2 OHMS, PWR-RTG 1 W, TOL 5%, AXIAL
Res Metal Oxide 1.2 Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Through-Hole Resistors, Power Resistor, 12 x 5 mm, 2 Termination, Ammo Packed, 5 %, Metal Oxide Film, Resistance Class Up to 1kΩ, 1.2 Ω, Neohm ROX
1W SM M/OX 5% 1R2 Resistance Value: 1.2 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 1.2 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ1R2 | Internal Number: 3-1625885-9 | Alias Number: ROX1SJ1R2JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1625885-9