
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | SBCHE61K5J | 500 | 200 | |||||||||
| Onlinecomponents.com | SBCHE61K5J | 500 | 200 | Bulk | ||||||||
| Zoro | G716227859 | 500 | 14h | |||||||||
| Powell Electronics | 1-1623732-5 | 330 | 200 | 9h | ||||||||
| JRH Electronics | 1-1623732-5 | 500 | 200 | 18h |
Download TE Connectivity / AMP 1-1623732-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1-1623732-5 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: