TE Connectivity / AMP 1-1623732-1

Fixed Resistor, Wire Wound, 7W, 18000ohm, 354.9648V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1623732-1.

IHS

Datasheet4 pages1 year ago

Farnell

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+206%

CAD Models

Download TE Connectivity / AMP 1-1623732-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Stackpole ElectronicsRSF2JT18K0
Fixed Resistor, Metal Oxide Film, 2W, 18000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT18K0
Fixed Resistor, Metal Oxide Film, 3W, 18000ohm, 500V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR200J18K
Res Carbon Film 18K Ohm 5% 2W -450ppm/C to 0ppm/C Conformal AXL Thru-Hole Ammo Pack
OhmiteOD183JE
Fixed Resistor, Carbon Composition, 0.25W, 18000ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JT18K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 18kOhm 0.125W 1/8W
TE Connectivity / AMP2-1879351-0
Fixed Resistor, Metal Film, 1W, 18000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT18K0
Fixed Resistor, Metal Oxide Film, 2W, 18000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityROX2SJ18K
Fixed Resistor, Metal Oxide Film, 2W, 18000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ18K
Fixed Resistor, Metal Oxide Film, 3W, 18000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ18K
Fixed Resistor, Metal Oxide Film, 1W, 18000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1623732-1 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 18000ohm, 354.9648V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
RESISTOR, WIREWOUND, RES 18 KILOHMS, PWR-RTG 7 W, TOL 5%,RADIAL, CERAMIC HOUSED
Resistor, Wirewound, 18Kohm, 7W, 5%; Resistance:18Kohm; Product Range:Sbc Series; Power Rating:7W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:355V; Resistor Technology:Wirewound; Product Width:8Mmrohs Compliant: Yes |Te Connectivity Cgs SBCHE618KJ
18K Ω, Wire Wound, Power Resistor Resistor, 5 %, 38 x 7 x 8 mm, 2 Termination, Loose Piece - Box, Resistance Class 1kΩ – 1MΩ, 7 W, CGS SBC
BCHE 7 W 18K 5% Resistance Value: 18K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 38 x 7 x 8 mm Wirewound Resistor: Vertical Mount | 18K Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE618KJ | Internal Number: 1-1623732-1 | Alias Number: SBCHE618KJF | 38 x 7 x 8 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE618KJ
  • SBCHE618KJ..