TE Connectivity ROX2SJ18K

Fixed Resistor, Metal Oxide Film, 2W, 18000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX2SJ18K.

Master Electronics

Datasheet7 pages7 years ago
Datasheet6 pages12 years ago

element14 APAC

RS (Formerly Allied Electronics)

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+6.59%

CAD Models

Download TE Connectivity ROX2SJ18K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.035
Stock
271,020
620
Authorized Distributors
6
1
Resistance
18 kΩ
18 kΩ
Mount
Axial, Through Hole
-
Case/Package
Conformal
-
Tolerance
5 %
-
Power Rating
2 W
-
Composition
Metal Oxide, Power resistor
-
Temperature Coefficient
350 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

TE ConnectivityROX1SJ18K
Fixed Resistor, Metal Oxide Film, 1W, 18000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ18K
Fixed Resistor, Metal Oxide Film, 3W, 18000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT18K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 18kOhm 0.25W 1/4W
Stackpole ElectronicsCF12JT18K0
Fixed Resistor, Carbon Film, 0.5W, 18000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
TE ConnectivityLR1F18K
Res, 18K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F18K
Stackpole ElectronicsRNF14FTD18K2
Fixed Resistor, Metal Film, 0.25W, 18200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupRSF2WSJT-73-18K
Fixed Resistor, Metal Oxide Film, 2W, 18000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 18000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 18000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ18K
Fixed Resistor, Metal Oxide Film, 3W, 18000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ18K
Fixed Resistor, Metal Oxide Film, 1W, 18000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 18000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX2SJ18K provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 18000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 18kOhm ±350ppm/C
RESISTOR, METAL OXIDE, RES 18 KILOHMS, PWR-RTG 2 W, TOL 5%, AXIAL
Res Metal Oxide 18K Ohm 5% 2W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 18K, 5%, 2W, AXIAL, METAL OXIDE; Resistance:18kohm; Product Range:ROX Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case
2W SM M/OX 5% 18K Resistance Value: 18K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 18K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ18K | Internal Number: 1-1625890-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1625890-8