TE Connectivity / AMP 1-1623728-9

Res, 3R3, 11W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1623728-9
$ 0.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1623728-9.

IHS

Datasheet3 pages20 years ago

Farnell

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1-1623728-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivitySBCHE43R3K
Fixed Resistor, Wire Wound, 4W, 3.3ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE63R3K
Fixed Resistor, Wire Wound, 7W, 3.3ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE153R3K
Fixed Resistor, Wire Wound, 17W, 3.3ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT3R30
Fixed Resistor, Carbon Film, 0.25W, 3.3ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT3R30
Fixed Resistor, Carbon Film, 0.25W, 3.3ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT3R30
Fixed Resistor, Carbon Film, 0.5W, 3.3ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE43R3K
Fixed Resistor, Wire Wound, 4W, 3.3ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE63R3K
Fixed Resistor, Wire Wound, 7W, 3.3ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE153R3K
Fixed Resistor, Wire Wound, 17W, 3.3ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 3ohm, 3.873V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3.75W, 3.3ohm, 3.5178V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 3.3ohm, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1623728-9 provided by its distributors.

Res, 3R3, 11W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1623728-9
Fixed Resistor, Wire Wound, 11W, 3.3ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 13.3 OHMS, PWR-RTG 1 W, TOL 10%,RADIAL, CERAMIC HOUSED
BCHE 11 W 3R3 10% Resistance Value: 3.3 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Passive Component Dimensions: 50 x 10 x 9 mm Wirewound Resistor: Vertical Mount | 3.3 Ω Wire Wound Power Resistor 10 % | Part Number: SBCHE113R3K | Internal Number: 1-1623728-9 | Alias Number: SBCHE113R3KF | 50 x 10 x 9 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623728-9 .
  • SBCHE113R3K
  • SBCHE113R3K.
  • SBCHE113R3K..