Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SBCHE63R3K

Fixed Resistor, Wire Wound, 7W, 3.3ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount

$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE63R3K.

Master Electronics

Datasheet6 pages12 years ago
Datasheet40 pages15 years ago

Farnell

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+27.01%

CAD Models

Download TE Connectivity SBCHE63R3K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySBCHE43R3K
Fixed Resistor, Wire Wound, 4W, 3.3ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE153R3K
Fixed Resistor, Wire Wound, 17W, 3.3ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623728-9
Res, 3R3, 11W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1623728-9
Stackpole ElectronicsCF14JT3R30
Fixed Resistor, Carbon Film, 0.25W, 3.3ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT3R30
Fixed Resistor, Carbon Film, 0.25W, 3.3ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT3R30
Fixed Resistor, Carbon Film, 0.5W, 3.3ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE43R3K
Fixed Resistor, Wire Wound, 4W, 3.3ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE153R3K
Fixed Resistor, Wire Wound, 17W, 3.3ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623728-9
Res, 3R3, 11W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1623728-9
Fixed Resistor, Wire Wound, 3.75W, 3.3ohm, 3.5178V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 3.3ohm, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 0.75W, 3.3ohm, 1.5732V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE63R3K provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 3.3ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 3.3 OHMS, PWR-RTG 7 W, TOL 10%, RADIAL, CERAMIC HOUSED
Resistor, 3R3, 10%, 7W, AXIAL, WIREWOUND; Resistance:3.3ohm; Product Range:SBC Series; Power Rating:7W; Resistance Tolerance:± 10%; Resistor Case
3.3 Ω, Wire Wound, Power Resistor Resistor, 10 %, 38 x 7 x 8 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 7 W, CGS SBC
BCHE 7 W 3R3 10% Resistance Value: 3.3 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 7 W Through-Hole Resistor | 3.3 Ω Wire Wound Power Resistor 10 % | Part Number: SBCHE63R3K | Internal Number: 3-1623732-6 | Alias Number: SBCHE63R3KF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623732-6
  • SBCHE63R3K..