TE Connectivity 1-1622820-7

Fixed Resistor, Thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Production

Price and Stock

DistributorSKUMinPkg
UnikeyIC1-1622820-720,0004K
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1622820-7.

TE Connectivity

Technical Drawing3 pages2 years ago
Datasheet1 page15 years ago

Master Electronics

IHS

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-79.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERJ-1TYJ105U
Res Thick Film 2512 1M Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1000000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 1M Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 910000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TYJ914U
Thick Film Chip Resistor, 2512, 1W 5% 910Kohm, 7 inch reel
Yageo GroupRC2512JK-071ML
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 1MΩ 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity1-1622820-7
Fixed Resistor, Thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity 1-1622820-7 provided by its distributors.

Fixed Resistor, Thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 1M Ohm 5% 1W ±200ppm/C Pad SMD T/R
Resistor, Thick Film, Res 1 Megohms, Pwr-Rtg 1 W, Tol 5%, SMT, 2512 | TE Connectivity 35201M0JT
Surface Mount Chip Resistor, Thick Film, 3520 Series, 1 Mohm, 1 W, 5%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes
2512 (6432Metric) FIXED RESISTOR 3520CGS 0.252Lx0.126W 6.40mmx3.20mm 1W 1MOhm ±200ppm/C
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 5 %, Thick Film, Resistance Class 1MΩ – 1GΩ, 1M Ω, 1 W, CGS 3520
RES, 1M, 5%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 1Mohm; Product Range: 3520 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance: ± 5
3520 1M 5% Resistance Value: 1M Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 1 Watt & 3520 Series | 1M Ω Thick Film Power Resistor 5 % | Part Number: 35201M0JT | Internal Number: 1-1622820-7 | Alias Number: 35201M0JTJIT | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35201M0JT