What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-1TYJ105U

Res Thick Film 2512 1M Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
$ 0.165
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ105U.

Panasonic

Datasheet0 pages0 years ago

Newark

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-0.71%

CAD Models

Download Panasonic ERJ-1TYJ105U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.046
$ 0.046
Stock
128,546
136,489
136,489
Authorized Distributors
6
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1622820-7
Fixed Resistor, Thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1000000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 1M Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityCRGH2512J1M0
Res Thick Film 2512 1M Ohm 5% 2W ±100ppm/°C Molded SMD SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 910000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TYJ914U
Fixed Resistor, Metal Glaze/Thick Film, 1W, 910000ohm, 200V, 5% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJ-1TYJ105U provided by its distributors.

Res Thick Film 2512 1M Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
ERJ Series 2512 1 MOhm ±5% 1 W ±200 ppm/°C Thick Film Chip Resistor
Thick Film Chip Resistor, 2512, 1W 5% 1Mohm, 7 in
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 1MOhm ±200ppm/C
Thick Film Resistors - SMD 2512 1Mohms 5% Tol AEC-Q200
Panasonic ERJ1TYJ105U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TYJ105U.
  • ERJ1TYJ105U