
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | LR1F523R | 8,000 | 4K | |||||||||
| Onlinecomponents.com | LR1F523R | 8,000 | 4K | Bulk | ||||||||
| Powell Electronics | 1-1622512-0 | 2,640 | 4K | 5h | ||||||||
| JRH Electronics | LR1F523R | 4,000 | 4K | 14h | ||||||||
| Verical | 1-1622512-0 | 4,000 | 4K |
Download TE Connectivity / AMP 1-1622512-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1-1622512-0 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: