TE Connectivity / AMP 1622514-1

Fixed Resistor, Thin Film, 0.6W, 549ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622514-1.

TE Connectivity

Datasheet3 pages14 years ago
Technical Drawing1 page16 years ago

Master Electronics

Electro Sonic

Farnell

CAD Models

Download TE Connectivity / AMP 1622514-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityLR1F590R
Fixed Resistor, Thin Film, 0.6W, 590Ohm, 350V, 1% +/-Tol, -50, 50Ppm/Cel, Through Hole Mount
TE ConnectivityLR1F499R
Fixed Resistor, Thin Film, 0.6W, 499ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622509-1
Fixed Resistor, Thin Film, 0.6W, 511ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD576R
Fixed Resistor, Metal Film, 0.25W, 576ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD523R
Fixed Resistor, Metal Film, 0.125W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD562R
Fixed Resistor, Metal Film, 0.125W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622514-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.6W, 549ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES, 549R, 1%, 600MW, AXIAL, METAL FILM
Metal Film Resistors - Through Hole LR1 1% 549R
Through Hole Thin Film Resistor, Lr Series, 549 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded |Te Connectivity Neohm LR1F549R
LR1F549R, TE CONNECTIVITY / NEOHM
Special Order: LR1 1% 549R Resistance Value: 549 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 549 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F549R | Internal Number: 1622514-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR1F549R