TE Connectivity / AMP 1-1622392-0

Fixed Resistor, Thin Film, 0.6W, 22.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1622392-0.

JRH Electronics

Datasheet4 pages7 years ago
Datasheet16 pages18 years ago

TE Connectivity

Electro Sonic

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1-1622392-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP1622198-1
Fixed Resistor, Thin Film, 0.25W, 22ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
TE Connectivity / AMP1622192-1
Fixed Resistor, Thin Film, 0.25W, 20ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Stackpole ElectronicsRNF14FTD21R5
Fixed Resistor, Metal Film, 0.25W, 21.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT22R0
Fixed Resistor, Carbon Film, 0.125W, 22ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT22R0
Fixed Resistor, Carbon Film, 0.5W, 22ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP2176078-3
Fixed Resistor, Wire Wound, 1W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1622392-0 provided by its distributors.

Fixed Resistor, Thin Film, 0.6W, 22.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 22.1 Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
AGASTAT Metal Film Resistors-Through Hole LR1 1% 22R1
Special Order: LR1 1% 22R1 Resistance Value: 22.1 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 22.1 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F22R1 | Internal Number: 1-1622392-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR1F22R1