
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | LR1F107K | 2,827 | 10 | |||||||||
| Heilind Asia | 1-1622297-5 | 0 | 8h | |||||||||
| Interstate Connecting Components | 1-1622297-5 | 0 | 14h | |||||||||
| Heilind Americas | 1-1622297-5 | 0 | 15h | |||||||||
| TME | LR1F107K | 0 | 12K | 7h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1622297-5.
Download TE Connectivity / AMP 1-1622297-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1-1622297-5 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1622297-5.