TE Connectivity / AMP 1-1546074-0

Conn Eurostyle Block F 10 POS 5.08mm Solder Thru-Hole 17.5A/Contact Box
$ 4.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1546074-0.

IHS

Datasheet5 pages1 year ago

element14 APAC

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity1-796638-0
Pluggable Terminal Blocks Hdr 10P R/A 5.08Mm |Amp Te Connectivity 1-796638-0
TE Connectivity1-796636-0
PCB terminal, 10 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 1-796636-0
TE Connectivity1-796949-0
Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact1924389
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 10 Circuits
TE Connectivity / AMP1-282847-0
Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact

Descriptions

Descriptions of TE Connectivity / AMP 1-1546074-0 provided by its distributors.

Conn Eurostyle Block F 10 POS 5.08mm Solder Thru-Hole 17.5A/Contact Box
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PCB, 10 POSITION, 30-12A; TERMINAL BLOCK, PCB, 10 POSITION, 30-12AWG; Pitch Spacing:5.08mm; No. of Positions:10Positions; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:3mm²; Wire Connection Method:Screw; Rated Current:17.5A
Terminal Block, Pcb, 10 Position, 30-12Awg; Núm. De Posiciones:10; Tensión Nominal:300V; Corriente Nominal:17.5A; Tamaño De Cable Awg Mín.:30Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:3Mm²; Espaciado, Paso:5.08Mm |Buchanan Te Connectivity 1-1546074-0
10POS 5.08MM TERMI-BLOK TOP WI Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm Number of Rows: 1 Header Wire-to-Board .2" 5.08 mm | PCB Terminal Block | Part Number: 1-1546074-0 | Internal Number: 1-1546074-0 | .2" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors