TE Connectivity / AMP 1-1393118-1

Industrial Relays 3Pdt 5A 24Vdc Enclosed Relay |Potter&brumfield Te Connectivity KUP-14D11F-24
$ 34.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1393118-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-1393118-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityKRPA-14DG-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE ConnectivityKUP-14D55-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (73.7x38.89x55.55)mm Bracket Industrial Relay
TE ConnectivityKRPA-14DN-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity / P&BKUP-14D17-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71)mm THT Industrial Relay
TE Connectivity1-1393115-7
Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71x55.55)mm Plain Case Industrial Relay
TE Connectivity1-1393115-9
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (73.7x38.89x55.55)mm Bracket Industrial Relay

Descriptions

Descriptions of TE Connectivity / AMP 1-1393118-1 provided by its distributors.

Industrial Relays 3Pdt 5A 24Vdc Enclosed Relay |Potter&brumfield Te Connectivity KUP-14D11F-24
Electromechanical Relay 3PDT 5A 24VDC 472Ohm Plain Case
Cross Referenced to TE CONNECTIVITY - Part AMP1-1393118-1
Power Relay 24VDC 5A 3PDT(38.89x35.71x50)mm Socket
Industrial Relays 3PDT 5A 24VDC ENCLOSED RELAY
TE; IND DEVICES; RELAY; KUP-14D11F-24=KU
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Industrial Relays (General Purpose) Product Highlights: Relay Type = General Purpose Relay Style = General KUP Series Contact Arrangement = 3 Form C, 3PDT, 3 C/O Contact Current Rating = 5 A

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUP-14D11F-24
  • KUP14D11F-24
  • KUP14D11F24