TE Connectivity / AMP 1-103735-9

Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube
$ 2.954
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-103735-9.

IHS

Datasheet5 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 1-103735-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.954
$ 3.46
Stock
1,981
1,166
Authorized Distributors
5
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

TE Connectivity1-103908-9
AMPMODU MTE Non-RoHS Compliant 2010 Gold Connector Header UL94V-0 105C 3A 30.0muin 0.76mum
TE Connectivity6-104910-9
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity1-103673-9
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity1-103904-9
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity1-103638-9
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity1-103670-9
AMPMODU MTE Non-RoHS Compliant 2010 Gold Connector Header UL94V-0 15mOhm 105C 3A

Descriptions

Descriptions of TE Connectivity / AMP 1-103735-9 provided by its distributors.

Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube
20 Mte Hdr Srst Latch .100Cl Rohs Compliant: No |Amp Te Connectivity 1-103735-9
Headers & Wire Housings 20 MTE HDR SRST LATCH .100CL
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
.100 AMPMODU Headers Housings & Contacts
PCB Mount Header, Vertical, Wire-to-Board, 20 Position, 2.54 mm [.1 in] Centerline, Fully Shrouded, Gold, Through Hole - Solder, Signal, AMPMODU MTE
Special Order: 20 MTE HDR SRST LATCH .100CL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 20 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 20 | PCB Connector Header & Receptacle | Part Number: 1-103735-9 | Internal Number: 1-103735-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors