TE Connectivity / AMP 1-103673-0

Conn Shrouded Header HDR 11 POS 2.54mm Solder RA Thru-Hole Tube
$ 1.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-103673-0.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages18 years ago

Newark

ShanghaiCT

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

CAD Models

Download TE Connectivity / AMP 1-103673-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 1.597
Stock
14,247
53,061
Authorized Distributors
5
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
11
11
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

TE Connectivity6-103635-0
Conn Shrouded Header (4 Sides) M 11 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity6-103673-0
Conn Shrouded Header (4 Sides) M 11 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity1-103906-0
Conn Shrouded Header (4 Sides) HDR 11 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity / AMP1-103634-0
Conn Shrouded Header (4 Sides) HDR 11 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity5-103673-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity5-103635-7
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity / AMP 1-103673-0 provided by its distributors.

Conn Shrouded Header HDR 11 POS 2.54mm Solder RA Thru-Hole Tube
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
.100 AMPMODU Headers, Housings & Contacts Product Highlights: Connector With Contacts Housing Gender = Header - Pin Contact Gender = Pin 2.54 mm Centerline
Wire-Board Conn, Header, 11Pos, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:11Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Ampmodu Mte Series Rohs Compliant: No |Amp Te Connectivity 1-103673-0
Special Order: 11 MTE HDR SRRA LATCH W/HLDWN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 11 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 11 | PCB Connector Header & Receptacle | Part Number: 1-103673-0 | Internal Number: 1-103673-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors