TDK ZCAT1518-0730-BK

FERRITE CORE, SPLIT, 7MM, 500MHZ; Frequency Min: 50MHz; Frequency Max: 500MHz; Cab
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ZCAT1518-0730-BK.

TDK

Datasheet9 pages4 years ago

Newark

Electro Sonic

element14

_legacy Avnet

Inventory History

3 month trend:
-77.41%

Supply Chain

Introduction Date2013-07-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW:21mmx20mm
FERRITE CORE, SPLIT, 9MM, 500MHZ; Frequency Min:50MHz; Frequency Max:500MHz; Cab

Descriptions

Descriptions of TDK ZCAT1518-0730-BK provided by its distributors.

FERRITE CORE, SPLIT, 7MM, 500MHZ; Frequency Min:50MHz; Frequency Max:500MHz; Cab
Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW:22mmx15mm
Ferrite Core Clamp Core 22mm 15mm General Application
Split Core Ferrite, 7 mm, 10 MHz, 500 MHz, 50 Ohm
Ferrite Core 25Ohm @ 100MHz, For Cable Size
Suppressor Assemblies Round, 7mm, Black Cable, Clamp Filter
Ferrite Core Clamp Core 30-Material
FERRITE CORE 50 OHM HINGED 7MM
Cable Accessories Clamp Filter Black Box
Inductance Transformer Accessories

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZCAT1518-0730-BK.
  • ZCAT1518-0730BK