What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK ZCAT2017-0930

Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW: 21mmx20mm

$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ZCAT2017-0930.

TDK

Datasheet9 pages5 years ago

JRH Electronics

Newark

TME

ODG (Origin Data Global)

Inventory History

3 month trend:
+31.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

FERRITE CORE, SPLIT, 7MM, 25OHM/100MHZ; Cable Diameter Max:7mm; Ferrite Mounting
FERRITE CORE, SPLIT, 7MM, 500MHZ; Frequency Min:50MHz; Frequency Max:500MHz; Cab

Descriptions

Descriptions of TDK ZCAT2017-0930 provided by its distributors.

Clamp Filters (Ferrite Core with Case), Fixed cable type, LxW:21mmx20mm
Ferrite Core Clamp Core 30-Material / Clamp Filters For Cable | FERRITE CORE 50 OHM HINGED 9MM
Base mount Round Cable Modular Type Clamp Filters (Ferrite Core with Case) ROHS
FERRITE CORE, 21X9MM CABLE DIA; Impedance: 50ohm; Frequency Range: 50MHz to 500MHz; Ferrite Mounting: Split Core; Ferrite Case Style: Hinged Core; External Diameter: 20mm; External Length / Height: 21mm; Internal Diameter: 9mm;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZCAT2017-0930.