TDK YFF21SC1H102MT000N

Filter, Feed Through, 1000PF, 0.4A, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK YFF21SC1H102MT000N.

IHS

Datasheet10 pages7 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-25
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-10-31
LTD Date2019-05-19

Related Parts

Yageo GroupC0805C102M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0805 20%
Yageo GroupC0805C102MDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1000pF X7R 0805 20%
Yageo GroupC0805C102M1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF X7R 0805 20%
KYOCERA AVX08051C102MAT2A
0805 1 nF 100 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08055C102MAT2A
0805 1 nF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
CAPACITOR CERAMIC 1000PF 100V, X7R, 20%, 0805; Product Range:TDK - C Series; Cap

Descriptions

Descriptions of TDK YFF21SC1H102MT000N provided by its distributors.

FILTER, FEED THROUGH, 1000PF, 0.4A, 0805
Feed Through Capacitor, 1 Function(s), 50V, 0.4A, 4 Pin(s)
CAP FEEDTHRU 1000PF 20% 50V 0805
FILTER, FEED THROUGH, 1000PF, 0.4A, 0805; Capacitance: 1000pF; Voltage Rating: 50V; Filter Type: Feed Through; Current Rating: 400mA; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: YFF-SC Series
FILTER, FEED THROUGH, 1000PF, 0.4A, 0805; Capacitance:1000pF; Voltage Rating:50V; Current Rating:400mA; Capacitor Case Style:0805 [2012 Metric]; Capacitor Mounting:Surface Mount; Capacitance Tolerance:± 20%; DC Resistance Max:500mohmRoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos