TDK YFF21PC0J226MT000N

3-terminal Filters, Insertion Loss=40dB (0.04MHz to 1000MHz), LxWxT: 2x1.25x0.85mm
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK YFF21PC0J226MT000N.

TME

Datasheet8 pages2 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-15.21%

CAD Models

Download TDK YFF21PC0J226MT000N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-04-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0805C226M9PACTU
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs) | CAP CER 22UF 6.3V X5R 0805
Multilayer Ceramic Capacitors MLCC Surface Mount 0805 22uF 6.3 Volts X5R 20%
TAIYO YUDENEMK212BBJ226MG-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 22 uF, ± 20 %, 0805, X5R, RoHS
10V 22uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 22uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK212BJ226MG-T
6.3V 22uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK YFF21PC0J226MT000N provided by its distributors.

3-terminal Filters, Insertion Loss=40dB (0.04MHz to 1000MHz), LxWxT: 2x1.25x0.85mm
CAP FEEDTHRU 22UF 20% 6.3V 0805 / Cap Feed Through 22uF 6.3VDC 20% Flat 0805 85°C
Capacitor Networks; YFF21PC0J226MT000N; TDK; 6.3 V; 2 mm; 850 µm; 6.3 V
22¦ÌF ¡À20% 1 6.3V 0805 2mm*1.25mm*1.25mm
Feed Through Capacitor, 1 Function(s), 6.3V, 4A, 4 Pin(s)
22uF 卤20% 5m惟 SMD-4P,1.2x2mm Feed Through Capacitors ROHS
FEEDTHROUGH Capacitor, 22UF, 6.3V, 0805;
CAP FEED-THRU 22UF 6.3V 20% FLAT 0805 SMD
TDK YFF21PC0J226MT000N フィードスルーコンデンサ
Filter, Feed Through, 22Uf, 4A, 0805; Capacitance:22Μf; Voltage Rating:6.3V; Filter Type:Feed Through; Current Rating:4A; Filter Terminals:Smd; Inductance Min:-; Leakage Current Max:-; Product Range:Yff-P Series; Svhc:No Svhc Rohs Compliant: Yes |Tdk YFF21PC0J226MT000N.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • YFF21PC0J226MT000N.