TDK YFF18SC1H220MT0H0N

3-terminal Filters, Insertion Loss=30dB (4000MHz to 6000MHz), LxWxT: 1.6x0.8x0.6mm
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK YFF18SC1H220MT0H0N.

Future Electronics

Datasheet10 pages7 years ago

IHS

Newark

TME

Arrow.cn

Inventory History

3 month trend:
-66.04%

CAD Models

Download TDK YFF18SC1H220MT0H0N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-25
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0603C220M5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0603 20%
Yageo GroupC0603C220J5GACTU
CAP CER 22PF 50V C0G/NP0 0603 / 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 22pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C220J1GACTU
0603 C 22PF CERAMIC MULTILAYER CAPACITOR, 100 V, +125DEGC, C0G DIELECTRIC, +/-5%
KYOCERA AVX06035A220JAT2A
0603 22 pF 50V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX06031A220JAT2A
0603 22 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK YFF18SC1H220MT0H0N provided by its distributors.

3-terminal Filters, Insertion Loss=30dB (4000MHz to 6000MHz), LxWxT: 1.6x0.8x0.6mm
Cap Feed Through 22pF 50VDC 20% Pad Flat 0603 125C
CAP FEEDTHRU 22PF 20% 50V 0603 / 22 pF Feed Through Capacitor 50V 1 A 300mOhm 0603 (1608 Metric), 4 PC Pad
22pF 卤20% 300m惟 SMD-4P,0.8x1.6mm Feed Through Capacitors ROHS
Feed Through Capacitor, 1 Function(s), 50V, 1A, 4 Pin(s)
CAP FEEDTHRU 22PF 20% 50V 0603
FILTER, FEED THROUGH, 22PF, 1A, 0603;
EMI Filters Filter 4000-6000 Mhz 50V 22pF, PK
TDK 22pF, YFF-SC, 50V , +125¡ãC
TDK YFF18SC1H220MT0H0N フィードスルーコンデンサ
Filter, Feed Through, 22Pf, 1A, 0603; Capacitance:22Pf; Voltage Rating:50V; Filter Type:Feed Through; Current Rating:1A; Filter Terminals:Smd; Inductance Min:-; Leakage Current Max:-; Product Range:Yff-Sc Series; Svhc:No Svhc Rohs Compliant: Yes |Tdk YFF18SC1H220MT0H0N.

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • YFF18SC1H220MT0H0N.