TDK YFF18PH0J105M

Capacitor Ceramic, 1UF, 6.3V, 0603 +50 -20%, Full Reel
$ 0.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK YFF18PH0J105M.

Newark

Datasheet7 pages13 years ago

Inventory History

3 month trend:
-11.17%

CAD Models

Download TDK YFF18PH0J105M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Cap Ceramic 1uF 4V X6S 20% Pad SMD 0603 105C T/R
35V 1uF X6S 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 1uF X6S 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1uF X6S 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1uF 6.3volts X6S 10%
Multilayer Ceramic Capacitor, Grm Series, 1 - F, - 10%, X6S, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes

Descriptions

Descriptions of TDK YFF18PH0J105M provided by its distributors.

CAPACITOR CERAMIC, 1UF, 6.3V, 0603 +50 -20%, FULL REEL
EIA CASE SIZE: 0603, VOLTAGE: 6.3, CAP VALUE: 1000000, TOL: +50/-20%, THICKNESS: 0.80 ± 0.10
Ferrite Chip, 1 Function(s), 6.3V, 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 4 PIN

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • YFF18PH0J105M.