TDK YFF18PC1C104MT0H0N

3-terminal Filters, Insertion Loss=40dB (7MHz to 1000MHz), LxWxT: 1.6x0.8x0.6mm
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK YFF18PC1C104MT0H0N.

TME

Datasheet8 pages2 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+12.83%

CAD Models

Download TDK YFF18PC1C104MT0H0N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0603C104M3VACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, 22/-82% TC, 0.1uF, Surface Mount, 0603
Yageo GroupC0603C104M4RACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
Yageo GroupC0603C104M3RACTU
100nF ±20% 25V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
KYOCERA AVX0603YC104MAT2A
0603 100NF CERAMIC MULTILAYER CAPACITOR, 16 VDC, +125DEGC, X7R DIELEC, +/-20%
Surface Mount Ceramic Multilayer Capacitor 0.1uF 20% Y5V 50V 0603 Paper T/R
KYOCERA AVX06033C104MAT2A
0603 100 nF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK YFF18PC1C104MT0H0N provided by its distributors.

3-terminal Filters, Insertion Loss=40dB (7MHz to 1000MHz), LxWxT: 1.6x0.8x0.6mm
Feedthrough Capacitors; YFF18PC1C104MT0H0N; TDK; 600 µm; 20 %; 16 V; 100 zF
Cap Feed Through 0.1uF 16VDC 20% Flat 0603 125C
100nF 卤20% 30m惟 SMD-4P,0.8x1.6mm Feed Through Capacitors ROHS
0603 Filters - Feed Through Capacitors ROHS
Feed Through Capacitor, 1 Function(s), 16V, 4A, 4 Pin(s)
FEEDTHROUGH Capacitor, 0.1UF, 16V, 0603;
CAP FEEDTHRU 0.1UF 20% 16V 0603
TDK 100nF, YFF-P, 16V , +125¡ãC
Filter, Feed Through, 0.1Uf, 4A, 0603; Capacitance:0.1Μf; Voltage Rating:16V; Filter Type:Feed Through; Current Rating:4A; Filter Terminals:Smd; Inductance Min:-; Leakage Current Max:-; Product Range:Yff-P Series; Svhc:No Svhc Rohs Compliant: Yes |Tdk YFF18PC1C104MT0H0N.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • YFF18PC1C104MT0H0N.