Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX 06033C104MAT2A

25V 100nF X7R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.116
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06033C104MAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-15.09%

CAD Models

Download KYOCERA AVX 06033C104MAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-10-30
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupC0603C104M3RACTU
100nF ±20% 25V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
KYOCERA AVX0603YC104MAT2A
16V 100nF X7R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035C104MAT2A
50V 100nF X7R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
Yageo GroupC0603X104M3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0603 20% Flex Soft
Samsung Electro-MechanicsCL10B104MB8NNNC
50V 100nF X7R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 06033C104MAT2A provided by its distributors.

25V 100nF X7R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 100 nF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
Cap Ceramic 0.1uF 25V X7R 20% SMD 0603 125°C Paper T/R
Cap Ceramic 0.1uF 25V X7R 20% Pad SMD 0603 125C T/R
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 25V 0.1muF ±20% X7R
CAP, 0.1µF, 25V, 20%, X7R, 0603, REEL
CAP, MLCC, X7R, 0.1UF, 25V, 0603, REEL; CERAMIC CAPACITOR CASE:0603 [1608 METRIC]; CAPACITANCE:0.1 F; VOLTAGE RATING:25V; CAPACITANCE TOLERANCE: 20%; DIELECTRIC CHARACTERISTIC:X7R; PRODUCT RANGE:-; PACKAGING:TAPE & REEL; OPERATING ROHS COMPLIANT: YES

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06033C104MAT2A.
  • 06033C104MAT2A/4K
  • 06033C104MAT2A4K
  • 06033C104MAT2A\4K
  • 06033C104MAT2A\\4K