TDK YFF15SC1H221MT000N

3-terminal Filters, Insertion Loss=30dB (800MHz to 6000MHz), LxWxT: 1x0.55x0.3mm
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK YFF15SC1H221MT000N.

IHS

Datasheet10 pages7 years ago

ODG (Origin Data Global)

Newark

TME

Arrow.cn

Inventory History

3 month trend:
-43.73%

CAD Models

Download TDK YFF15SC1H221MT000N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-25
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLMK042B7221MC-W
Cap ,mlcc ,01005,10V ,x7R,220Pf20% Rohs Compliant: Yes |Taiyo Yuden LMK042B7221MC-W
KYOCERA AVX04025C221MAT2A
Cap Ceramic 220pF 50V X7R 20% SMD 0402 125°C Paper T/R
Cap Ceramic 220pF 50V X7R 20% Pad SMD 0402 125C Low ESR Automotive T/R
TAIYO YUDENEMK042B7221MC-W
Cap ,mlcc ,01005,16V ,x7R,220Pf20% Rohs Compliant: Yes |Taiyo Yuden EMK042B7221MC-W
Multilayer Ceramic Chip Capacitors, Capacitance=220pF, LxWxT:0.4x0.2x0.2mm
Multilayer Ceramic Chip Capacitors, Capacitance=220pF, LxWxT:1x0.5x0.5mm

Descriptions

Descriptions of TDK YFF15SC1H221MT000N provided by its distributors.

3-terminal Filters, Insertion Loss=30dB (800MHz to 6000MHz), LxWxT: 1x0.55x0.3mm
EMI Feedthrough Filters 0402 50V 220pF C0G 20% 1A
Cap Feed Through 220pF 50VDC 20% Flat 0402 125C
220pF 50V ¡À20% 1A 50V 0402 1mm*550¦Ìm*300¦Ìm
CAP FEEDTHRU 220PF 20% 50V 0402
Feed Through Capacitor, 1 Function(s), 50V, 1A, 4 Pin(s)
FEEDTHROUGH Capacitor, 220PF, 50V, 0402;
Data Line Filter, 1 Function(s), 50V, 1A, 4 Pin(s)
SMD-4P,0.5x1mm Feed Through Capacitors ROHS
Filter, Feed Through, 220Pf, 1A, 0402; Capacitance:220Pf; Voltage Rating:50V; Filter Type:Feed Through; Current Rating:1A; Filter Terminals:Smd; Inductance Min:-; Leakage Current Max:-; Product Range:Yff-Sc Series; Svhc:No Svhc Rohs Compliant: Yes |Tdk YFF15SC1H221MT000N.

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • YFF15SC1H221MT000N.