TDK C0402X6S0J221M020BC

Multilayer Ceramic Chip Capacitors, Capacitance=220pF, LxWxT: 0.4x0.2x0.2mm
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0402X6S0J221M020BC.

IHS

Datasheet57 pages4 years ago

TDK

CAD Models

Download TDK C0402X6S0J221M020BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-02-27
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201
TAIYO YUDENLMK042B7221MC-W
Cap ,mlcc ,01005,10V ,x7R,220Pf20% Rohs Compliant: Yes |Taiyo Yuden LMK042B7221MC-W
Cap Ceramic 220pF 50V X7R 20% Pad SMD 0402 125C Low ESR Automotive T/R
Multilayer Ceramic Chip Capacitors, Capacitance=220pF, LxWxT:1x0.5x0.5mm
KYOCERA AVX04025C221MAT2A
Cap Ceramic 220pF 50V X7R 20% SMD 0402 125°C Paper T/R
TAIYO YUDENEMK042B7221MC-W
Cap ,mlcc ,01005,16V ,x7R,220Pf20% Rohs Compliant: Yes |Taiyo Yuden EMK042B7221MC-W

Descriptions

Descriptions of TDK C0402X6S0J221M020BC provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=220pF, LxWxT:0.4x0.2x0.2mm
6.3V 220pF X6S 卤20% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.00022uF, Surface Mount, 0201
Cap Ceramic 220pF 6.3V X6S 20% SMD 01005 105°C Punched Paper T/R
EIA CASE SIZE: 01005, VOLTAGE: 6.3, CAP VALUE: 221, TOL: +/-20%, THICKNESS: 0.20 ± 0.02
General Purpose MLCC, 01005, X6S, 6.3V, 220pF, 20%, 0.20mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos