
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | VLS252012HBX-1R5M-1 | 305 | 5 | Cut Tape | ||||||||
| Future Electronics | VLS252012HBX-1R5M-1 | 0 | 2K | Tape & Reel | ||||||||
| Avnet | VLS252012HBX-1R5M-1 | 0 | 2K | 15h | ||||||||
| Arrow Electronics | VLS252012HBX-1R5M-1 | 0 | 2K | |||||||||
| Farnell | VLS252012HBX-1R5M-1 | 305 | 5 | Cut Tape | 13h |
Download datasheets and manufacturer documentation for TDK VLS252012HBX-1R5M-1.
Download TDK VLS252012HBX-1R5M-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK VLS252012HBX-1R5M-1 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK VLS252012HBX-1R5M-1.