What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN MDMK4040T1R5MM

Inductor Power Wirewound 1.5uH 20% 1MHz Metal 3.2A 0.065Ohm DCR 1515 T/R
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN MDMK4040T1R5MM.

JRH Electronics

Datasheet12 pages5 years ago

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
-1.49%

Alternate Parts

Price @ 1000
$ 0.273
$ 0.406
Stock
5,834
4,970
Authorized Distributors
6
6
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
3.2 A
3.2 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
65 mΩ
65 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 2.6A 0.06Ohm DCR 1008 Standard
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 2.1A 0.082Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Ferrite 2.3A 74mOhm DCR 1008 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 2.4A 0.072Ohm DCR 1008 Standard
TAIYO YUDENMDWK4040T1R5MM
LLDND4040WKT1R5MM,Inductor Power Wirewound 1.5uH 20% 1MHz Metal 4.1A 0.041Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 2.5A 0.082Ohm DCR 1008 T/R

Descriptions

Descriptions of TAIYO YUDEN MDMK4040T1R5MM provided by its distributors.

Inductor Power Wirewound 1.5uH 20% 1MHz Metal 3.2A 0.065Ohm DCR 1515 T/R
Ind Power Wirewound 1.5uH 20% 100KHz Metal 3.2A Embossed T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal-Core, SMD, 1616
Inductance:1.5Μh; Rms Current (Irms):3.2A; Inductor Construction:shielded; Saturation Current (Isat):4.5A; Product Range:mcoil Md Series; Power Inductor Case:4Mm X 4Mm X 1.2Mm; Dc Resistance Max:0.065Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDMK4040T1R5MM.