TDK VLS252012ET-R47N

Inductor Power Shielded Wirewound 0.47uH 30% 1MHz Ferrite 2.15A 0.056Ohm DCR 1008 T/R
$ 0.149
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS252012ET-R47N.

Farnell

Datasheet9 pages8 years ago

TDK

Newark

_legacy Avnet

Future Electronics

CAD Models

Download TDK VLS252012ET-R47N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-12
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENMBMK2520TR47N
Inductor Power Chip Wirewound 0.47uH 30% 1MHz Metal 2.6A 0.042Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 470nH 30% 1MHz Ferrite 2.65A 46mOhm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 0.47uH 30% 1MHz Ferrite 2.55A 0.036Ohm DCR 1210 T/R
Inductor Power Chip Shielded Multi-Layer 0.47uH 30% 1MHz Ferrite 1.6A 0.075Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 470nH 30% 1MHz Ferrite 2A 59mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 0.47uH 30% 1MHz Ferrite 2A 0.063Ohm DCR 0806 T/R

Descriptions

Descriptions of TDK VLS252012ET-R47N provided by its distributors.

Inductor Power Shielded Wirewound 0.47uH 30% 1MHz Ferrite 2.15A 0.056Ohm DCR 1008 T/R
General Purpose Inductor, 0.47uH, 30%, 1 Element, Ferrite-Core, SMD, 1008
VLS Series 0.47 uH ±30% 2.75 A 0.056 Ohm SMT Shielded Wirewound Ferrite Inductor
Surface Mount Power Inductor, Vls-E Series, 470 Nh, 30%, Shielded, 0.056 Ohm, 2.15 A Rohs Compliant: Yes |Tdk VLS252012ET-R47N
INDUCTOR, 0.47UH, 3.1A, 30%, POWER, SMD; Inductance: 470nH; RMS Current (Irms): 2.15A; Inductor Construction: Shielded; Saturation Current (Isat): 3.1A; Product Range: VLS-E Series; Power Inductor Case: 2.5mm x 2mm x 1.2mm; DC Resistance Max: 0.056ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos