Murata LQM2MPNR47NG0L

Inductor Power Chip Shielded Multi-Layer 0.47uH 30% 1MHz Ferrite 1.6A 0.075Ohm DCR 0806 T/R
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM2MPNR47NG0L.

Future Electronics

Datasheet2 pages14 years ago
Datasheet0 pages0 years ago

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
-4.50%

CAD Models

Download Murata LQM2MPNR47NG0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.165
Stock
256,605
5,514
Authorized Distributors
6
5
Inductance
470 nH
470 nH
Tolerance
30 %
30 %
Current Rating
1.6 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
75 mΩ
75 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENMBKK2012TR47N
Inductor Power Chip Wirewound 0.47uH 30% 1MHz Metal 1.65A 0.078Ohm DCR 0805 T/R
Inductor Power Shielded Wirewound 470nH 30% 1MHz Ferrite 2A 59mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 0.47uH 30% 1MHz Ferrite 1.95A 0.065Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 470nH 30% 1MHz Ferrite 1.95A 65mOhm DCR 0806 T/R
General Purpose Inductor, 0.47uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
TAIYO YUDENNRV2010TR47NGF
Inductor Power Shielded Wirewound 0.47uH 30% 100KHz Ferrite 2A 0.0624Ohm DCR T/R

Descriptions

Descriptions of Murata LQM2MPNR47NG0L provided by its distributors.

Inductor Power Chip Shielded Multi-Layer 0.47uH 30% 1MHz Ferrite 1.6A 0.075Ohm DCR 0806 T/R
General Purpose Inductor, 0.47uH, 30%, 1 Element, Ferrite-Core, Reflow soldering,, 2016/0806
LQM Series 0806 0.47 uH ±30 % Tol. 1.6 A SMT High Frequency Multilayer Inductor
Inductor, 470Nh, 100Mhz, 0806 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQM2MPNR47NG0L
FIXED IND 470NH 1.6A 75 MOHM SMD
LQM2 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 470nH
1MHz 100MHz 1.6A 470nH 75m¦¸ ¡À30% 0806 2mm*1.6mm*1mm
Fixed Inductors 0806 0.47uH 30%
INDUCTOR, 470NH, 100MHZ, 0806;
Murata LQM2MPNR47NG0L 積層チップインダクタ

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM2MPNR47NG0L.
  • LQM2MPNR47NG0L..