
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-174125-1-ND | 1,200 | 1 | Cut Tape | ||||||||
| Avnet | VLS2012ET-4R7M-CA | 0 | 2K | 18h | ||||||||
| Worldway Electronics | VLS2012ET-4R7M-CA | 19,722 | 7 | Tape & Reel | 1d | |||||||
| UnikeyIC | VLS2012ET-4R7M-CA | 1,200 | 48 | Tape & Reel | 15h | |||||||
| Win Source | WS-VLS2012ET-4R7M-CA | 2,125 | 17h |
Download TDK VLS2012ET-4R7M-CA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK VLS2012ET-4R7M-CA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: