TDK VLS252010CX-3R3M

Ind Power Shielded Wirewound 3.3uH ±20% 1MHz Ferrite 1.3A T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS252010CX-3R3M.

TDK

Datasheet9 pages8 years ago

IHS

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-01-08
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.2A 0.228Ohm DCR 1008 T/R
Ind Power Chip Shielded Wirewound 3.3uH ±20% 1MHz 14 Q-Factor Ferrite 1.04A T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.33A 0.209Ohm DCR 0806 T/R
Inductor Power Chip Shielded Wirewound 3.3uH 20% 1MHz Metal 1.6A 0.17Ohm DCR 1008 T/R
TAIYO YUDENMDMK3030T3R3MM
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.6A 0.173Ohm DCR 1212 T/R
General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, SMD, 1008

Descriptions

Descriptions of TDK VLS252010CX-3R3M provided by its distributors.

Ind Power Shielded Wirewound 3.3uH ±20% 1MHz Ferrite 1.3A T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Fixed Inductors 3.3uH 1.4A 186mOhms Pwr Circuit Inductor
SMD / SMT Inductors (Coils), L=3.3μH, L x W x T :
FIXED IND 3.3UH 1.25A 186 MOHM
FIXED IND 3.3UH 1.25A 186M OHM
Inductors For Power Circuits, Wound Ferrite
INDUCTOR, SHIELDED, 3.3UH, 1.47A, 20%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS252010CX3R3M