TDK VLS201610HBX-1R5M-1

Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 1.63A 0.116Ohm DCR 0806 T/R
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS201610HBX-1R5M-1.

IHS

Datasheet4 pages7 years ago

Newark

Inventory History

3 month trend:
+556%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 1.5uH 20% 1MHz 12Q-Factor Ferrite 1.8A 0.108Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 1.8A 0.114Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 1.9A 0.108Ohm DCR 1008 Standard
Inductor Power Chip Shielded Wirewound 1.5uH 20% 1MHz Ferrite 1.85A 0.1044Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Ferrite 1.9A 0.089Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 2.02A 0.094Ohm DCR 1008 T/R

Descriptions

Descriptions of TDK VLS201610HBX-1R5M-1 provided by its distributors.

Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 1.63A 0.116Ohm DCR 0806 T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Core-Core, SMD, 0806
IND WIREWOUND 1.5UH 20% 1.63A 0806 SMD
FIXED IND 1.5UH 1.63A 116MOHM SM
SMD / SMT Inductors (Coils), L=1.5μH, L x W x T :
FIXED IND 1.5UH 1.63A 116 MOHM
Surface Mount Power Inductor, Vls-Hbx-1 Series, 1.5 H, 20%, Shielded, 0.116 Ohm, 1.92 A |Tdk VLS201610HBX-1R5M-1
VLS-HBX-1 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 1.5muH
INDUCTOR, SHLD, 1.5UH, 20%, 1.92A
1MHz 2A 1.63A 1.5¦ÌH 116m¦¸ ¡À20% 0806 2mm*1.6mm*1mm
1.63A 1.5uH 卤20% 2A 0806 Power Inductors ROHS
INDUCTOR, 1.5UH, 20%, 1.92A, SHLD; Inductance: 1.5µH; RMS Current (Irms): 1.92A; Inductor Construction: Shielded; Saturation Current (Isat): 2.2A; Product Range: -; Power Inductor Case: 2mm x 1.6mm x 1mm; DC Resistance Max: 0.1

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS201610HBX1R5M1